• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL172970 CL172970 Control knob Black (Ø x H) 18.8 mm x 11.2 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
6 mm
Height
11.2 mm
(Ø)
18.8 mm
Dim
(Ø x H) 18.8 mm x 11.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button K15P

Our service for you

Technical specifications

Product type

Control knob

Axle mount

6 mm

Height

11.2 mm

(Ø)

18.8 mm

Dim

(Ø x H) 18.8 mm x 11.2 mm

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Content

1 pc(s)

Type

CL172970

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1303333 Cliff CL172970 CL172970 Control knob Black (Ø x H) 18.8 mm x 11.2 mm 1 pc(s)

Datasheet 1303333 Cliff CL172970 CL172970 Control knob Black (Ø x H) 18.8 mm x 11.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303333 Cliff CL172970 CL172970 Control knob Black (Ø x H) 18.8 mm x 11.2 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)