• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FCR7171 FCR7171 Control knob Black (Ø x H) 15 mm x 17 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
6 mm
Height
17 mm
(Ø)
15 mm
Width
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 3.19
-60 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button K 19 A

Our service for you

Technical specifications

Product type

Control knob

Axle mount

6 mm

Width

20 mm

Height

17 mm

(Ø)

15 mm

Dim

(Ø x H) 15 mm x 17 mm

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Content

1 pc(s)

Type

FCR7171

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1303329 Cliff FCR7171 FCR7171 Control knob Black (Ø x H) 15 mm x 17 mm 1 pc(s)

Datasheet 1303329 Cliff FCR7171 FCR7171 Control knob Black (Ø x H) 15 mm x 17 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303329 Cliff FCR7171 FCR7171 Control knob Black (Ø x H) 15 mm x 17 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)