• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CP3193 CP3193 Slider Black (L x W x H) 20 x 14 x 13 mm 1 pc(s)

Image similar
Product type
Slider
Axle mount
4 mm
Length
20 mm
Height
13 mm
Width
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

65 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff CP3193 CP3193 Slider Black (L x W x H) 20 x 14 x 13 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Slider

Axle mount

4 mm

Length

20 mm

Width

14 mm

Height

13 mm

Dim

(L x W x H) 20 x 14 x 13 mm

Factory colour

Black

Material

Plastic

Content

1 pc(s)

Type

CP3193

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 705508 Cliff CP3193 CP3193 Slider Black (L x W x H) 20 x 14 x 13 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705508 Cliff CP3193 CP3193 Slider Black (L x W x H) 20 x 14 x 13 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)