• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC7233 FC7233 Control knob Black (Ø x H) 30 mm x 16 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
6 mm
Height
16 mm
(Ø)
30 mm
Type
Axis, corrugated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

67 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff FC7233 FC7233 Control knob Black (Ø x H) 30 mm x 16 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Control knob

Type

Axis, corrugated

Axle mount

6 mm

Height

16 mm

(Ø)

30 mm

Dim

(Ø x H) 30 mm x 16 mm

Factory colour

Black

Material

Plastic

Aluminium

Content

1 pc(s)

Type

FC7233

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 704510 Cliff FC7233 FC7233 Control knob Black (Ø x H) 30 mm x 16 mm 1 pc(s)

Datasheet 704510 Cliff FC7233 FC7233 Control knob Black (Ø x H) 30 mm x 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704510 Cliff FC7233 FC7233 Control knob Black (Ø x H) 30 mm x 16 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)