• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D CAC-1420 Network adapter 2.5 GBit/s USB A (USB 3.2 1st gen), RJ45

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Club3D USB Club3D Gen1 RJ45

  • Supports USB 3.2 Gen 1 Type A port and 2.5 Gbps RJ45 output
  • Supports 10 M / 100 M / 1 G / 2.5 G bandwidth
  • Supports twisted-pair crossover detection and auto-correction
  • USB bus power supply (no external power supply required)
  • Supports USB 3.2 Gen1, USB 2.0 and USB 1.1 (when using lower USB versions, the Ethernet speed is reduced)
  • Supports WOL (Wake-On-LAN) full duplex flow (10 M / 100 M / 1 G / 2.5 G Rate) auto negotiation
  • Supports Windows 10 / Mac OSX 10.6 to 10.13 Note: Driver software installation is required

Technical specifications

Product type

Network adapter

Interfaces

USB A (USB 3.2 1st gen)

RJ45

No. of Gigabit LANs

1 x

Transfer rate

2.5 GBit/s

LAN transfer rate

2500 MBit/s

1000 MBit/s

100 MBit/s

10 MBit/s

Version

Adapter

Factory colour

Multicolour

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable use

USB 3.2 1st Gen (USB 3.0)

Connection type

USB 3.2 Gen 1 (USB 3.0)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102050 club3D CAC-1420 Network adapter 2.5 GBit/s USB A (USB 3.2 1st gen), RJ45

User & Safety Instructions

User & Safety Instructions 2102050 club3D CAC-1420 Network adapter 2.5 GBit/s USB A (USB 3.2 1st gen), RJ45

Download

Download 2102050 club3D CAC-1420 Network adapter 2.5 GBit/s USB A (USB 3.2 1st gen), RJ45

Download 2102050 club3D CAC-1420 Network adapter 2.5 GBit/s USB A (USB 3.2 1st gen), RJ45

Description

CAC-1420 - the Club 3D USB 3.2 Gen1 type A to RJ45 2.5Gbps Ethernet adapter enables a fast Ethernet network connection for desktops, notebooks or Ultrabooks with a standard USB 3.2 Gen 1 type A port.

This adapter is the best solution for the latest products that are delivered without onboard Ethernet port.

It is the perfect accessory for your journeys and is also supplied with power via USB, so that you do not need an external power supply.

This text is machine translated.

Hints

Installation of the driver software is required.

System requirements

  • Windows and Mac OSX 10.6 to 10.14
    Installation of the driver software is required

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.18€ 44.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)