• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D DisplayPort Cable extension DisplayPort plug, DisplayPort socket 3.00 m Black CAC-1023 DisplayPort cable

1/8
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable extension
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort socket
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

club3D DisplayPort 1.4 extension cable 8K60Hz DSC1.2 HBR3 HDR Bidirectional plug/socket 3m

  • Complete DisplayPort™ Version 1.4 compliant, HBR3, 32.4Gbps
  • Support for Display Stream Compression (DSC) 1.2
  • Support for Forward Error Correction
  • Support for 32 inline audio channels
  • Backward compatible with older DisplayPort standards
  • Supports resolutions up to 8K @ 60Hz and 4K @ 144Hz
  • The cable has 28AWG and is completely bi-directional.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable extension

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort socket

Connector version

straight

Video resolution

8192 x 4320 Pixel

4096 x 2160 Pixel

Cable length

3.00 m

Factory colour

Black

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

28

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207473 club3D DisplayPort Cable extension DisplayPort plug, DisplayPort socket 3.00 m Black CAC-1023 DisplayPort cable

Description

The Club 3D DisplayPort 1.4 extension cable 8K60Hz DSC1.2 HBR3 HDR Bi-directional plug/socket 3m, allows you to extend your connection to your DisplayPort™ equipped (gaming) PC or laptop, to a (ultra) high-resolution monitor or other DisplayPort™ equipped products. DisplayPort™ 1.4 adds support for Display Stream Compression 1.2 (DSC), Forward Error Correction, and extends the maximum number of inline audio channels to 32.

It comes with a snap-in DisplayPort™ connector, which makes a secure and reliable connection. To disconnect the plug, simply press the built-in one-touch locking button.

The soft UltraFlex sheath protects the cable from bending and deformation damage. The cable has 28AWG and is completely bi-directional.

This text is machine translated.

Scope of delivery

  • Club 3D DisplayPort 1.4 extension cable 8K60Hz DSC1.2 HBR3 HDR Bidirectional plug/socket 3m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.46€ 86.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)