• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D HDMI Cable extension HDMI-A plug, HDMI-A socket 5.00 m Black CAC-1320 4K UHD HDMI cable

1/10
Product type
HDMI cable
Connection type
HDMI
Version
Cable extension
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Club 3D high-speed HDMI 1.4 extension cable 5m

  • High-quality high-speed HDMI extension cable with Ethernet 30 AWG
  • Data transfer rate up to 10.2 Gbit/s
  • Support Dolby® TrueHD and DTS-HD Master Audio™
  • HDCP-compliant
  • Support resolutions up to 4K at 30 Hz/Full HD at 60 Hz and 3D
  • The product is completely plug & play and requires no external power

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable extension

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A socket

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

1920 x 1080 Pixel

Cable length

5.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

30AWG

Shielding

Braid shielding/shielding film

Weight

0.296

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613399 club3D HDMI Cable extension HDMI-A plug, HDMI-A socket 5.00 m Black CAC-1320 4K UHD HDMI cable

Description

With this high speed HDMI™ 1.4 HD-extension cable you can connect your HDMI™ interface from HDTV on each HD device with an HDMI™ output as your Blu-ray™ player, Xbox™, PlayStation™, Apple TV™, Streaming Player, HD-cable-box or PC. Now we have many devices, we want to connect with our tv what this product to a great solution because it flexibility for the placement of such devices.

This High Speed HDMI™ 1.4 HD-extension cable, an HDMI™ 1.4 compatible HDMI™ cable and supports HDCP 1.3, the transfer of video and audio signals over the entire length of the extension cable.

This text is machine translated.

Features

  • Connector 1 HDMI™ Type A connector
  • Connector 2 HDMI™ Type A socket

System requirements

  • Miro Soft Windows and Apple OS X

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.96€ 85.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)