• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D HDMI Cable HDMI-A plug, HDMI-A plug 50.00 m Black CAC-1391 4K UHD, Halogen-free, Flame-retardant HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 290.00
-9 %
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI® 2.0 Hybrid active optical cable HDR 4K 60Hz plug/plug 50 meters

  • Compliant with HDMI® specification version 2.0b and category 2 (600 MHz clock frequency)
  • Gold-plated connectors for maximum conductivity
  • Supports UHD TV resolutions of up to 4096 x 2160p @ 60Hz
  • Supports 3D resolutions of up to 1080p Full HD @ 120Hz
  • Total data bandwidth of 18 Gbps
  • Supports Dolby® True HD, DTS-HD Master Audio up to 32 audio channels
  • Halogen-free and without EMI/RFI emission
  • Support for HDR / HDCP / EDID / CEC / DDC
  • Plug and Play, no driver software required
  • Unidirectional
  • Illustration of an HDMI cable connecting a gaming PC or laptop to a television or monitor, supporting 4K at 60Hz.
  • Schematic diagram of an optical fibre cable with labels of components: Sheath, Aluminium, Insulation, Conductor, Fibre optic.
  • A packaging with an HDMI cable and the text 'The box is printed on environmentally friendly paper' along with an eco-friendly symbol.
  • 4K HDMI 2.0 Cable, Hybrid Active Optical, 50 m, Unidirectional, Supports 4K at 60 Hz, Halogen-Free, HDMI Connectors.
  • A monitor displays a motocross rider leaping out of the screen. Text: 'Supports up to 4K resolution at 60Hz'.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

4096 x 2160 Pixel

Cable length

50.00 m

Factory colour

Black

Cable features

4K UHD

Halogen-free

Flame-retardant

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

FO

30

Shielding

Partial shielding

Weight

1.357

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102059 club3D HDMI Cable HDMI-A plug, HDMI-A plug 50.00 m Black CAC-1391 4K UHD, Halogen-free, Flame-retardant HDMI cable

User & Safety Instructions

User & Safety Instructions 2102059 club3D HDMI Cable HDMI-A plug, HDMI-A plug 50.00 m Black CAC-1391 4K UHD, Halogen-free, Flame-retardant HDMI cable

Description

The cables are made of fiber material and copper - ideal for a lighter and more flexible cable construction, installation in confined spaces and for transmission over longer distances. The perfect solution for conference rooms, classrooms, digital signage displays and more.

This CAC-1391 has an integrated booster circuit, which is supplied with power via the HDMI connections, so that you can connect your HDMI-enabled devices without loss of signal at a distance of up to 50 meters.

The cable is halogen-free and manufactured in accordance with the International Electrochemical Commission's Directive on the Restriction of the Use of Halogen (IEC 61249-2-21).
This cable has a unidirectional architecture, so the cable must be installed in the specified direction. Please note the names Source and Display on the HDMI™ connectors to ensure that the cable is connected correctly.

This text is machine translated.

Hints

Backward compatible with other HDMI® versions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 363.97€ 329.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)