• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.20 m White CAC-1517 DisplayPort cable

1/8
Product type
DisplayPort cable
Connection type
USB-C®
DisplayPort
Version
Adapter cable
Connection type
USB-C® to DisplayPort
Connections
USB-C® plug
DisplayPort plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Club 3D USB 3.1 Type C CABLE 1.2 M on Displayport 1.2 UHD 4K 60 Hz Adapter

  • Symmetrical USB type-C connector on both sides
  • Compliant with VESA DisplayPort™ Alt Mode Standard
  • Supports full-link training and no link training
  • Supports resolutions up to 3840 x 2160 (U) HD p @ 60Hz
  • Supports 3D video formats up to 1080p @ 120 Hz
  • Compatible with Thunderbolt 3
  • Power supply via USB port (no external power supply required)

Technical specifications

Product type

DisplayPort cable

Connection type

USB-C®

DisplayPort

Version

Adapter cable

Connection type

USB-C® to DisplayPort

Connections

USB-C® plug

DisplayPort plug

Connector version

straight

Video resolution

3840 x 2160 Pixel

1920 x 1080 Pixel

Cable length

1.20 m

Factory colour

White

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

AWG 30

Shielding

Shielding film

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613402 club3D USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.20 m White CAC-1517 DisplayPort cable

Description

Club 3D is a DisplayPort™ Signal Converter. The USB 3.1 Type C cable to Displayport 1.2 UHD adapter is the easiest solution to your with USB 3.1 Type C-equipped output product with DisplayPort™ alternate mode with a display port ™ 1.2 enabled (Ultra) High Definition monitor, television or projector to connect. Powered via the USB port, the adapter does not have an external power C and is ideal for the latest notebooks/MacBook (Pro) and tablets.

Supports up to 4K Ultra HD resolution at 60 Hz and AMD free sync.
The UUSB 3.1 Type C cable to Displayport 1.2 UHD adapter supports (U) HD resolutions up to 4K Ultra HD @ 60Hz for a clear and sharp image. The support for 60 frames per second delivers exceptionally smooth video playback. You can use the adapter for gaming, video or the Internet via your with USB 3.1 Type C-equipped product on a (Ultra) High resolution monitor or TV to surf. Supports up to 8 audio channels and delivers high-definition digital audio and video. Dual Mode display port™ (DP ++) is not supported

Compatible with all operating systems
The USB 3.1 Type C cable to Displayport 1.2 UHD adapter supports all USB 3.1 Type C products with DisplayPort™ ALT mode and all operating systems, such as Apple OS X, Windows 7, 8.1 and 10 and Google Chrome OS.

Please have a look in the manual of your product for more information on the specifications and functions of the usbc ports.

This text is machine translated.

Hints

Supports AMD, Nvidia ® and Intel ® HD/Iris™ graphics solutions

System requirements

  • Compatible with all operating systems
    The USB 3.1 Type C cable to Displayport 1.2 UHD adapter supports all USB 3.1 Type C products with DisplayPort™ ALT mode and all operating systems, such as Apple OS X, Windows 7, 8.1 and 10 and Google Chrome OS.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)