• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 1.80 m White CAC-1514 USB-C® screen cable

1/4
Product type
USB-C® screen cable
Connection type
USB-C®
HDMI
Version
Adapter cable
Connection type
USB-C® to HDMI-A
Connections
USB-C® plug
HDMI-A plug
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Club 3 D cable USB 3.1 Type C St on HDMI 2.0 UHD 1.8m cable digital/data *

  • Active HDMI™ signal converter cable
  • Compliant with HDMI™ 2.0 for up to 18 Gbps data rate
  • Supports 3D video formats up to 1080p @ 120 Hz
  • Supports resolutions up to 3840 x 2160p @ 60Hz
  • Repeater for HDCP 1.3 and HDCP 2.2
  • Power supply via USB port (no external power supply required)

Technical specifications

  • Old Mode Standard
Product type

USB-C® screen cable

Connection type

USB-C®

HDMI

Version

Adapter cable

Connection type

USB-C® to HDMI-A

Connections

USB-C® plug

HDMI-A plug

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI High Speed

Video resolution

3840 x 2160 Pixel

1920 x 1080 Pixel

Cable length

1.80 m

Factory colour

White

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

AWG 30

Shielding

Shielding film

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613512 club3D USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 1.80 m White CAC-1514 USB-C® screen cable

Description

The Club 3D is an active HDMI signal converter cable. The USB C on HDMI™ 2.0 UHD cable is the simplest solution to your output device with DisplayPort™ Alternate Mode is equipped with a HDMI™ 2.0 enabled UHD monitor, TV or projector to connect. The HDMI™ Adapter is powered via the USB port and requires no external power C ..

Supports up to 4K Ultra HD resolution at 60 Hz.
The USB C on HDMI™ 2.0 UHD cable supports (U) HD resolutions up to 4K@60Hz for a clear and sharp image. The support for 60 frames per second delivers exceptionally smooth video playback. You can use the adapter to via your USB 3.1 Type C device to play games, watch videos or in the Internet browsing and this to a (Ultra) high-resolution monitor or TV to connect. Supports up to 8 audio channels, so that the adapter high-definition digital audio and video.

Compatibility
The USB C on HDMI™ 2.0 UHD cable supports all USB 3.1 Type C article with DisplayPort™ ALT mode.

Please check in the manual for the information given to the specifications and the functionality of the USB-C ports to confirm.

This text is machine translated.

Features

  • Compliant to VESA DisplayPort™ Alt Mode Standard
  • Duplex use USB type-C connector
  • Supports Full-Link Training and no link Training

Hints

Compatibility
The USB C on HDMI™ 2.0 UHD cable supports all USB 3.1 Type C article with DisplayPort™ ALT mode.
Please check in the manual for the information given to the specifications and the functionality of the USB-C ports to confirm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.96€ 98.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)