• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Code Mercenaries JW24GP32-MOD PCB design board JoyWarrior24GP32-MOD

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Length

37 mm

Width

32 mm

Height

5 mm

Product type

PCB design board

Interfaces

USB

Tool type

Development kit

Type

PCB module

Operating voltage

5 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1386566 Code Mercenaries JW24GP32-MOD PCB design board JoyWarrior24GP32-MOD

Description

USB joystick controller for digital joysticks with switches. Ready to use module.
USB 1.1 / 2.0 compliant.
HID device class.
Gamepad style controller supports four switches for directions.
Supports up to 32 buttons, arranged in a 8x4 matrix, or 12 buttons connected direct.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)