• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coding 09140009982 HARTING Content: 1 pc(s) Identifiers

Packaging type
Piece
Product type
Identifiers
Type
09 14 000 9982
Manufacturer part #
09140009982
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Han-Modular®
  • Net weight: 1.5 g
  • Notes: Order 4 pieces for each connector.
  • Gender: Jack
  • Accessory type: Coding
  • Description of accessories: With guide pins/sockets;for application "Use with screw adapter" with/without grip plate
  • Thread length: 6.5 mm
Packaging type

Piece

Type

09 14 000 9982

Product type

Identifiers

Manufacturer part #

09140009982

Content

1 pc(s)

Other

Other

Bus

Other

Documents & Downloads

Datasheet

Datasheet 3008524 Coding 09140009982 HARTING Content: 1 pc(s) Identifiers

Datasheet 3008524 Coding 09140009982 HARTING Content: 1 pc(s) Identifiers

User & Safety Instructions

User & Safety Instructions 3008524 Coding 09140009982 HARTING Content: 1 pc(s) Identifiers

Description

Coding, with guide pins/sockets, for use with screw adapter with/without handle plate, socket

This text is machine translated.