• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coding 09300009821 HARTING Content: 1 pc(s) Identifiers

Packaging type
Piece
Product type
Identifiers
Type
09 30 000 9821
Manufacturer part #
09300009821
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 2.6 g
  • Notes: Order 4 pieces for each connector.
  • Accessory type: Coding
  • Accessory description: With locking bolts;Han-INOX®
  • Material accessories: Stainless steel
Packaging type

Piece

Type

09 30 000 9821

Product type

Identifiers

Manufacturer part #

09300009821

Content

1 pc(s)

Material

Stainless steel

Other

Other

Other

Metal

Documents & Downloads

Datasheet

Datasheet 3008529 Coding 09300009821 HARTING Content: 1 pc(s) Identifiers

Datasheet 3008529 Coding 09300009821 HARTING Content: 1 pc(s) Identifiers

User & Safety Instructions

User & Safety Instructions 3008529 Coding 09300009821 HARTING Content: 1 pc(s) Identifiers

Description

Coding, with locking bolts, Han-INOX, stainless steel

This text is machine translated.