• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coding 09320009910 HARTING Content: 1 pc(s) Identifiers

Packaging type
Piece
Product type
Identifiers
Type
09 32 000 9910
Manufacturer part #
09320009910
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® EEE
  • Net weight: 2.56 g
  • Notes: Guide pin on opposite side
  • Gender: Jack
  • Accessory type: Coding
  • Accessory description: With guide pins / sockets
Packaging type

Piece

Type

09 32 000 9910

Product type

Identifiers

Manufacturer part #

09320009910

Connection

Socket

Content

1 pc(s)

Suitable for

Han E®

Other

Other

Bus

Other

Documents & Downloads

Datasheet

Datasheet 3008523 Coding 09320009910 HARTING Content: 1 pc(s) Identifiers

Datasheet 3008523 Coding 09320009910 HARTING Content: 1 pc(s) Identifiers

User & Safety Instructions

User & Safety Instructions 3008523 Coding 09320009910 HARTING Content: 1 pc(s) Identifiers

Description

Coding, with guide pins/sockets, socket

This text is machine translated.