• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coding 09320009908 HARTING Content: 1 pc(s) Identifiers

Product type
Identifiers
Type
09 32 000 9908
Manufacturer part #
09320009908
Content
1 pc(s)
Suitable for
Han E®
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® EEE
  • Net weight: 4.47 g
  • Notes: Guide system on wall ducts
  • Gender: Pin; socket
  • Accessory type: Coding
  • Accessory description: With guide pins / sockets
Type

09 32 000 9908

Product type

Identifiers

Manufacturer part #

09320009908

Content

1 pc(s)

Suitable for

Han E®

Other

Other

Pin

Other

Documents & Downloads

Datasheet

Datasheet 3008528 Coding 09320009908 HARTING Content: 1 pc(s) Identifiers

Datasheet 3008528 Coding 09320009908 HARTING Content: 1 pc(s) Identifiers

User & Safety Instructions

User & Safety Instructions 3008528 Coding 09320009908 HARTING Content: 1 pc(s) Identifiers

Description

Coding, with guide pins/sockets, pin, socket, supplied as pair

This text is machine translated.