• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Collet for drills Rittal 4050824

EAN:
Part number:
Item no:
Dispatches on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 0.085 kg
  • Gross weight: 0.112 kg
  • Design: ER 25
  • Suitable for Ø 4.1 ‐ 5 mm
Product type

Clamp

Content

1 pc(s)

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386817 Collet for drills Rittal 4050824

Description

Clamping pliers for drill bits, 5-4mm, elastic

Elastic clamping pliers for mounting the drills and cutters for the Perforex machining center BC and Perforex Milling Terminal MT.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)