• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comatec PSM1/10.12 Rail mounted PSU (DIN) 12 V DC 0.83 A 10 W Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 50.99
-41 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • EN60950 / EN55022/B / EN61000-4
Nominal input voltage

230 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

195 V AC

Output voltage

12 V DC

Input voltage (max.)

265 V AC

Max. output current

0.83 A

Output current (max.) - rounded

830 mA

10 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

12 V DC

Connection

Screw terminal

Dim

(W x H x D) 17.5 x 68.1 x 93 mm

Weight

0.35 kg

Output voltage (max.)

12 V DC

Output voltage (min.)

11.64 V DC

Manufacturer part #

PSM1/10.12

Content

1 pc(s)

Width

17.5 mm

Height

68.1 mm

Max. temperature

+50 °C

Min. temperature

-5 °C

Type

PSM1/10.12

Depth

93 mm

10 W

Type

1 M(TE)

Ambient temperature

-5 - +50 °C

Input voltage

230V~

Frequency

47 - 63 Hz

Primary voltage

230 V

Standards

EN60950 / EN55022/B / EN61000-4

Documents & Downloads

Datasheet

Datasheet 520351 Comatec PSM1/10.12 Rail mounted PSU (DIN) 12 V DC 0.83 A 10 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520351 Comatec PSM1/10.12 Rail mounted PSU (DIN) 12 V DC 0.83 A 10 W Content 1 pc(s)

Conformity certificate

Conformity certificate 520351 Comatec PSM1/10.12 Rail mounted PSU (DIN) 12 V DC 0.83 A 10 W Content 1 pc(s)

Description

The series TBD2 1 module PSUs are designed for use in building automation, industrial automation, security, access control, sensors and video monitoring systems.

Features

  • Protected against overload and short-circuit, protection IP20, standards EN60950 (safety) EN55022/B (EMC), colour grey RAL 7035, cage clamps.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)