Rail mounted PSU (DIN)
90 V AC
100 - 240 V AC
264 V AC
1 A
1 A
12 W
Fixed voltage
12 V DC
(L x W x H) 93 x 17.5 x 68.1 mm
0.35 kg
12 V DC
11.64 V DC
PSM1/12.12
1 pc(s)
Regulated
17.5 mm
68.1 mm
93 mm
+50 °C
-10 °C
PSM11212
12 W
1 M (TE)
-10–+50 °C
47 - 63 Hz
100 - 240 V AC
EN60950 / EN55022/B / EN55024 / EN61000-3-2(3)
Datasheet 549662 Comatec PSM1/12.12 Rail mounted PSU (DIN) 12 V DC 1 A 12 W Content 1 pc(s)
User & Safety Instructions 549662 Comatec PSM1/12.12 Rail mounted PSU (DIN) 12 V DC 1 A 12 W Content 1 pc(s)