• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Comatec PSM1/12.24 Rail mounted PSU (DIN) 24 V DC 0.5 A 12 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • EN60950 / EN55022/B / EN55024 / EN61000-3-2(3)
Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

Input voltage (max.)

264 V AC

Max. output current

0.5 A

Output current (max.) - rounded

500 mA

12 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

Dim

(L x W x H) 93 x 17.5 x 68.1 mm

Weight

0.35 kg

Output voltage (max.)

24 V DC

Output voltage (min.)

23.28 V DC

Manufacturer part #

PSM1/12.24

Content

1 pc(s)

PSU features

Surge protection

Width

17.5 mm

Height

68.1 mm

Length

93 mm

Max. temperature

+50 °C

Min. temperature

-10 °C

Type

PSM11224

12 W

Type

1 M (TE)

Ambient temperature

-10–+50 °C

Frequency

48 - 63 Hz

Primary voltage

100 - 240 V AC

Standards

EN60950 / EN55022/B / EN55024 / EN61000-3-2(3)

Documents & Downloads

Datasheet

Datasheet 549677 Comatec PSM1/12.24 Rail mounted PSU (DIN) 24 V DC 0.5 A 12 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549677 Comatec PSM1/12.24 Rail mounted PSU (DIN) 24 V DC 0.5 A 12 W Content 1 pc(s)

Description

12 W power supply in the 1module(TE) casing. These power supplies are designed according to the Flyback converter principle. This means constant output voltage in supply voltage fluctuations and with load variations from 0 - 100% in a tolerance of ± 3 %. No minimum load is required. The output voltage stays stable in the load range from 0 to 100%. No Hiccup-mode function. The devices run safely even with difficult loads (DC/DC converter, motors). The max. constant current is maintained even with overloads and short-circuits, without that the devices switch off.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)