Rail mounted PSU (DIN)
90 V AC
264 V AC
0.625 A
625 mA
15 W
Fixed voltage
24 V DC
(L x W x H) 93 x 17.5 x 68 mm
0.18 kg
24 V DC
23.28 V DC
PSM1/15.24
1 pc(s)
Surge protection
17.5 mm
68 mm
93 mm
+50 °C
-10 °C
PSM1/15.24
12 W
1 M (TE)
-10–+50 °C
48 - 63 Hz
100 - 240 V AC
EN60950 / EN55022/B / EN55024 / EN61000-3-2(3)
Datasheet 1313694 Comatec PSM1/15.24 Rail mounted PSU (DIN) 24 V DC 0.625 A 15 W Content 1 pc(s)
User & Safety Instructions 1313694 Comatec PSM1/15.24 Rail mounted PSU (DIN) 24 V DC 0.625 A 15 W Content 1 pc(s)