• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 131J14019X 131J14019X Pin Copper alloy 1.5 A 1 pc(s) Piece

Packaging type
Piece
Product type
Pin
Contact material
Copper alloy
Content
1 pc(s)
Connection
D-Sub pin strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec pin contact 131J14019X

Our service for you

Technical specifications

  • Product type: D-SUB combination contacts
  • Contact type: Pin
  • IP protection class IP20
  • Standard current carrying capacity IEC 60807-2
  • Standard electrical strength IEC 60807-2
  • Standard operating voltage IEC 60807-2
  • Lower operating temperature: -55° C.
  • Grade: Grade J
  • Mating cycles: 500
  • Insertion force 5 N
  • Pull force 2.5 N
  • Standard mating cycles IEC 60807-2
  • Standard plug-in-pulling forces:IEC 60807-2
  • Standard protection class IEC 60807-2
  • Voltage resistance Power 3.5 kV
  • Operating voltage Power 2.8 kV
  • Current carrying capacity Power 1.5 A
  • Contact resistance HV 2.7 mOhm
  • HV contact carrier material: PTFE
  • HV contact carrier COLOR: Blue
  • HV contact material conductor: Copper alloy
  • HV Contact Surface: Gold over Nickel
Packaging type

Piece

Product type

Pin

Contact material

Copper alloy

Content

1 pc(s)

Connection

D-Sub pin strip

Mating cycles

500

Manufacturer part #

131J14019X

Contact surface

Gold on nickel

Nominal current

1.5 A

RoHS-compliant

Yes

Type

131J14019X

IP20

Documents & Downloads

Datasheet

Datasheet 3374459 Conec 131J14019X 131J14019X Pin Copper alloy 1.5 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3374459 Conec 131J14019X 131J14019X Pin Copper alloy 1.5 A 1 pc(s) Piece

Description

Conec D-SUB combination contacts, stylus

This text is machine translated.

More interesting products

(*All information is plus legal VAT)