• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector plug, GMD Series Black GSP 311 Pins:3 + PE Hirschmann Content: 200 pc(s)

Product type
Number of pins
3
Pins
3 + PE
Total no. of pins
3 + PE
Manufacturer part #
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.58 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable gland, PG 13.5/metric
Pins

3 + PE

Product type
Number of pins

3

Total no. of pins

3 + PE

Manufacturer part #
Factory colour

Black

Industrial packaging

Yes

Content

200 pc(s)

RoHS-compliant
Type

GSP 311

Leading contact (PE)

Yes

Nominal voltage (details)

400 V

Nominal current (details)

16 A

Contamination level

3

Connection

Solder connection

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 1718488 Connector plug, GMD Series Black GSP 311 Pins:3 + PE Hirschmann Content: 200 pc(s)