• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector plug, GMD Series Black GSP 2 M20 Pins:2 + PE 931 298 006-200 Hirschmann Content: 200 pc(s)

Image similar
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Manufacturer part #
931 298 006-200
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 200 pc(s))
Total (€ 2.60 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable gland, PG 13.5/metric
Pins

2 + PE

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

931 298 006-200

Factory colour

Black

Industrial packaging

Yes

Content

200 pc(s)

Type

GSP 2 M20

Leading contact (PE)

Yes

Nominal voltage (details)

400 V

Nominal current (details)

16 A

Contamination level

3

Connection

Solder connection

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 1718539 Connector plug, GMD Series Black GSP 2 M20 Pins:2 + PE 931 298 006-200 Hirschmann Content: 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1718539 Connector plug, GMD Series Black GSP 2 M20 Pins:2 + PE 931 298 006-200 Hirschmann Content: 200 pc(s)

More interesting products

(*All information is plus legal VAT)