• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1107-WN0 USB A Plug Solder type Plug, straight Content: 1 pc(s)

Connector type
Plug, straight
Type
DS1107-WN0
Pins
4
Connection
Soldering
Manufacturer part #
DS1107-WN0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1249 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB A Plug Solder type

Our service for you

Technical specifications

Type

DS1107-WN0

Connector type

Plug, straight

Pins

4

Connection

Soldering

Manufacturer part #

DS1107-WN0

Factory colour

White

Content

1 pc(s)

Contact material

Gold plated

Nominal voltage (details)

30 V DC

Nominal current (details)

1.5 A

RoHS-compliant

Yes

Temperature range

-40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 1390126 Connfly DS1107-WN0 USB A Plug Solder type Plug, straight Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1390126 Connfly DS1107-WN0 USB A Plug Solder type Plug, straight Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)