• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components HB 353.2 Temperature-dependent fan controller Assembly kit 12 V DC 20 - 70 °C

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating voltage

12 V DC

Product type

Temperature-dependent fan controller

Temperature control range

+20 - +70 °C

Output current

0.5 A

Output rating

500 mA

Version

Assembly kit

Operating voltage

12 V DC

Dim

(L x W) 40 mm x 40 mm

Features

Incl. fan monitoring

Width

40 mm

Length

40 mm

Max. temperature

70 °C

Min. temperature

20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 117323 Conrad Components HB 353.2 Temperature-dependent fan controller Assembly kit 12 V DC 20 - 70 °C

Description

This automatic, temperature controlled regulator is for standard small DC voltage fans, such as those built into computers. An NTC is mounted at a temperature sensitive place, which regulates the speed of the fan according to the temperature. The minimum speed can be set with a trimpot.

Scope of delivery

  • Housing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.45*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.