• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57891M103J B57891M103J NTC thermistor M891 1 pc(s)

1/2
Image similar
Product type
NTC thermistor
Tolerance ±
5 %
Content
1 pc(s)
Type
M891
Nominal temperature
+25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

683 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B57891M103J B57891M103J NTC thermistor M891 1 pc(s)

Our service for you

Technical specifications

Product type

NTC thermistor

Type

M891

Tolerance ±

5 %

Nominal temperature

+25 °C

R 25

10 K Ω

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

B57891M103J

Type

M891/ 10 K/5%

Temperature range

-55 to +125 °C

Documents & Downloads

Datasheet

Datasheet 500538 TDK B57891M103J B57891M103J NTC thermistor M891 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500538 TDK B57891M103J B57891M103J NTC thermistor M891 1 pc(s)

Description

Thermistor used as temperature sensor in measurement and control systems.

Features

  • Painted washer

More interesting products

(*All information is plus legal VAT)