• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57235S509M B57235S509M NTC thermistor S235 5 Ω 1 pc(s)

1/3
Image similar
Product type
NTC thermistor
Resistance
5 Ω
Tolerance ±
20 %
Content
1 pc(s)
Type
S235
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

693 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B57235S509M B57235S509M NTC thermistor S235 5 Ω 1 pc(s)

Our service for you

Technical specifications

Product type

NTC thermistor

Type

S235

Resistance

5 Ω

Tolerance ±

20 %

Nominal temperature

+25 °C

R 25

5 Ω

I 25 max

4.2 A

Min. temperature

-55 °C

Max. temperature

+170 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

B57235S509M

Type

S235/5/20%

Temperature range

-55 to +170 °C

Documents & Downloads

Datasheet

Datasheet 500418 TDK B57235S509M B57235S509M NTC thermistor S235 5 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500418 TDK B57235S509M B57235S509M NTC thermistor S235 5 Ω 1 pc(s)

Description

To restrict switch on currents, e.g. in power supply units.

Features

  • Coated washer, bent connecting wires

More interesting products

(*All information is plus legal VAT)