• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57703M0103G040 B57703M0103G040 NTC thermistor M703 10 kΩ 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
NTC thermistor
Resistance
10 kΩ
Tolerance ±
2 %
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

419 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B57703M0103G040 B57703M0103G040 NTC thermistor M703 10 kΩ 1 pc(s) Piece

Our service for you

Technical specifications

  • Connection: Cable AWG 30, length approx. 45 mm
Packaging type

Piece

Product type

NTC thermistor

Type

M703

Resistance

10 kΩ

Tolerance ±

2 %

R 25

10 kΩ

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

B57703M0103G040

Type

Thermistors, NTC

Design type

M703

Tolerance

± 2 %

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 500526 TDK B57703M0103G040 B57703M0103G040 NTC thermistor M703 10 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 500526 TDK B57703M0103G040 B57703M0103G040 NTC thermistor M703 10 kΩ 1 pc(s) Piece

Description

Thermistor for temperature compensation and measurement when assembling the chassis.

Features

  • Shed with metal insert, connection wires: AWG 30/PTFE isolated.

More interesting products

(*All information is plus legal VAT)