• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57321V2473J060 B57321V2473J060 NTC thermistor 0603 47 kΩ 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
NTC thermistor
Resistance
47 kΩ
Tolerance ±
3 %
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3079 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B57321V2473J060 B57321V2473J060 NTC thermistor 0603 47 kΩ 1 pc(s) Tape cut

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

NTC thermistor

Type

0603

Resistance

47 kΩ

Tolerance ±

3 %

Nominal temperature

-55 - +125 °C

R 25

47 kΩ

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

B57321V2473J060

Documents & Downloads

Datasheet

Datasheet 459651 TDK B57321V2473J060 B57321V2473J060 NTC thermistor 0603 47 kΩ 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 459651 TDK B57321V2473J060 B57321V2473J060 NTC thermistor 0603 47 kΩ 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)