• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57861S502F40 B57861S502F40 NTC thermistor Radial lead S861 60 mW 1 pc(s)

1/2
Image similar
Product type
NTC thermistor
Type
Radial lead
Power rating
60 mW
Tolerance ±
1 %
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

754 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermistor S861

Our service for you

Technical specifications

  • AWG 30/PTFE insulated connecting wires
Product type

NTC thermistor

Type

Radial lead

Type

S861

Power rating

60 mW

Tolerance ±

1 %

Nominal temperature

+25 °C

R 25

5 K

(Ø)

2.41 mm

Min. temperature

-55 °C

Max. temperature

+155 °C

Content

1 pc(s)

RoHS-compliant

Yes

Dim

(Ø) 2.41 mm

Type

B57861S502F40

Type

S861/5 K/F40

Design type

S861

Type

B57861S502F40

Temperature range

-55 to +125 °C

Documents & Downloads

Datasheet

Datasheet 500670 TDK B57861S502F40 B57861S502F40 NTC thermistor Radial lead S861 60 mW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500670 TDK B57861S502F40 B57861S502F40 NTC thermistor Radial lead S861 60 mW 1 pc(s)

Description

Mini-sensor for precise temperature measurement in measurement and control systems.

Features

  • Epoxy resin coated head

More interesting products

(*All information is plus legal VAT)