• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57364S509M B57364S509M NTC thermistor S364 5 Ω 1 pc(s)

1/2
Image similar
Product type
NTC thermistor
Resistance
5 Ω
Tolerance ±
20 %
Content
1 pc(s)
Type
S364
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B57364S509M B57364S509M NTC thermistor S364 5 Ω 1 pc(s)

Our service for you

Technical specifications

Product type

NTC thermistor

Type

S364

Resistance

5 Ω

Tolerance ±

20 %

Nominal temperature

+25 °C

R 25

5 Ω

I 25 max

8.5 A

Min. temperature

-25 °C

Max. temperature

+170 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

B57364S509M

Type

S364

Temperature range

-25 to +170 °C

Documents & Downloads

Datasheet

Datasheet 500645 TDK B57364S509M B57364S509M NTC thermistor S364 5 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500645 TDK B57364S509M B57364S509M NTC thermistor S364 5 Ω 1 pc(s)

Description

To limit inrush, e.g. in switching power supplies.

Features

  • Coated washer
  • Connection wires: In bent design.

More interesting products

(*All information is plus legal VAT)