• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57236S259M B57236S259M NTC thermistor S236 2.5 Ω 1 pc(s)

1/3
Image similar
Product type
NTC thermistor
Resistance
2.5 Ω
Tolerance ±
20 %
Content
1 pc(s)
Type
S236
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

658 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B57236S259M B57236S259M NTC thermistor S236 2.5 Ω 1 pc(s)

Our service for you

Technical specifications

Product type

NTC thermistor

Type

S236

Resistance

2.5 Ω

Tolerance ±

20 %

Nominal temperature

+25 °C

R 25

2.5 Ω

I 25 max

5.5 A

Min. temperature

-55 °C

Max. temperature

+170 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

B57236S259M

Type

S236/2.5/20%

Temperature range

-55 to +170 °C

Documents & Downloads

Datasheet

Datasheet 500741 TDK B57236S259M B57236S259M NTC thermistor S236 2.5 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500741 TDK B57236S259M B57236S259M NTC thermistor S236 2.5 Ω 1 pc(s)

Description

To restrict switch on currents, eg in power supply units.

Features

  • Coated washer, bent connecting wires

More interesting products

(*All information is plus legal VAT)