• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex One-way light barrier LLR-C12PA-NMK-300 628-000-687 1 pc(s)

Image similar
Product type
One-way light barrier
Max. operating voltage
30 V DC
Connector
Cable, open end
Type
LLR-C12PA-NMK-300
Min. operating voltage
10 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 72.99
-47 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

One-way light barrier-idle governor C12 PA Transmitter

  • Sub-miniature housing
  • Cable outlet at a 45° angle
  • Red Pinpoint-LED

Technical specifications

Product type

One-way light barrier

Type

LLR-C12PA-NMK-300

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Switching frequency

800 Hz

Connector

Cable, open end

Cable length

2.00 m

Transmitter type

LED red

Wavelength

640 nm

2000 mm

IP67

Min. temperature

-20 °C

Max. temperature

+50 °C

Width

7.7 mm

Height

26.8 mm

Depth

13.5 mm

Dim

(W x H x D) 7.7 x 26.8 x 13.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1410157 Contrinex One-way light barrier LLR-C12PA-NMK-300 628-000-687 1 pc(s)

Description

Due to its small dimensions, the light barrier can also to otherwise inaccessible locations. Despite the size of the light barrier in a large detection range. Applications can be found, among other things, in robotics. The small visible light spot ensures that even the small, inaccessible or moving part of its own position or the presence of an object.

This text is machine translated.

Hints

For more information on this 628-000-687, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)