Image similar
Piece
Retroreflective photo sensor
LHR-C12PA-PLV-303
Light-ON
Background suppression
10 V DC
30 V DC
10 - 30 V DC
Unblinking
PNP
800 Hz
M8 (3-pin)
20.00 cm
LED red
640 nm
120 mm
Incl. background suppression
IP67
-20 °C
+50 °C
7.7 mm
32.5 mm
13.5 mm
(W x H x D) 7.7 x 32.5 x 13.5 mm
Yes
1 pc(s)
Datasheet 1410154 Contrinex Retroreflective photo sensor LHR-C12PA-PLV-303 628-000-680 Light-ON, Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.