
Total (€ 765.00 / piece)
€ 765.00
incl. VAT
14-day return policy included
Highlights & Details
Testo 557s smart vacuum set - Smart digital manifold with Wireless vacuum and pliers temperature sensors
- Completely wireless measurements and all results at a glance: Thanks to Bluetooth sensors and a large graphic display
- Particularly compact and reliable thanks to the handy robust housing with protection class IP 54
- Simple, wireless, flexible measurement and documentation: Temperature and vacuum measurements through automatic Bluetooth® connection, Testo Smart APP for documentation and much more
- In the set: Smart digital manifold Testo 557s incl. Bluetooth and 4-way valve block, 1 x wireless vacuum probe Testo 552i (Bluetooth), 2 x wireless probe Testo 115i (Bluetooth, NTC), case
Technical specifications
- Product type
Coolant tester
- Unit of measurement
Vacuum
- Features
Thermometer
- Weight
2.898 kg
- Width
320 cm
- Height
115 cm
- Length
455 cm
Manufacturer's standards (with certificate)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2355682 Coolant tester testo 557s Smart Vakuum Set Vacuum Thermometer
User & Safety Instructions
User & Safety Instructions 2355682 Coolant tester testo 557s Smart Vakuum Set Vacuum Thermometer
Description
Start immediately with your wireless measurements on refrigeration, air conditioning and heat pumps. Thanks to the accompanying Bluetooth vacuum probe, you can even measure vacuum without cable and hose. You get the smart Testo 557s digital manifold including Bluetooth and 4-way valve block, a Testo 552i wireless vacuum probe (Bluetooth), two Testo 115i cordless pliers thermometers (Bluetooth, NTC) and a robust carrying case. Other optional Testo Smart Probes are ideal for other wireless measurements.
This text is machine translated.
This text is machine translated.
Features
- -
Scope of delivery
- Testo 557s digital 4-way manifold incl. batteries (4 x AA) and calibration protocol
- 1 x wireless Bluetooth vacuum probe Testo 552i
- 2 x wireless Bluetooth pliers thermometer Testo 115i
- Carrying case
- Testo Smart APP (free download)
- User manual.
Hints
-
System requirements
- Requires iOS 11.0 or later
- Requires Android 6.0 or later
- Requires mobile device with Bluetooth 4.0
What kind of Toxic Substance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































