• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 10430 Control lead 2 x 2 x 0.22 mm² Black 100 m

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.22 mm²
Content
100 m
AWG max.
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.55)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

4 x

Cross section (each core)

0.22 mm²

Cross section

2 x 2 x 0.22 mm²

Cable features

Braided shield

Metal foil shield

Outside Ø

6.40 mm

Factory colour

Black

Content

100 m

Test voltage

500 V

AWG max.

24

Packaged

Yes

Sold per metre

No

Shielded

Yes

Manufacturer part #

10430

Insulation material

PVC

Core layout

7 x 0.20 mm

Type

CDMX 2 BLACK 100

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 3363866 Cordial 10430 Control lead 2 x 2 x 0.22 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3363866 Cordial 10430 Control lead 2 x 2 x 0.22 mm² Black 100 m

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)