• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 10777 Speaker cable 2 x 1.5 mm² Black 100 m

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Content
100 m
AWG max.
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.69)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Outside Ø

6.60 mm

Factory colour

Black

Content

100 m

Test voltage

3000 V

AWG max.

16

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

10777

Insulation material

FRNC

Core layout

30 x 0.25 mm

Type

CLS 215 BLACK 100 FRNC

Documents & Downloads

Datasheet

Datasheet 3363870 Cordial 10777 Speaker cable 2 x 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3363870 Cordial 10777 Speaker cable 2 x 1.5 mm² Black 100 m

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)