• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 10784 Speaker cable 2 x 2.5 mm² Black 100 m

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
Content
100 m
AWG max.
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.15)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

Cross section

2 x 2.5 mm²

Outside Ø

8 mm

Factory colour

Black

Content

100 m

Test voltage

3000 V

AWG max.

14

Packaged

Yes

Sold per metre

No

Shielded

No

Manufacturer part #

10784

Insulation material

FRNC

Core layout

50 x 0.25 mm

Type

CLS 225 BLACK 100 FRNC

Documents & Downloads

Datasheet

Datasheet 3363861 Cordial 10784 Speaker cable 2 x 2.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 3363861 Cordial 10784 Speaker cable 2 x 2.5 mm² Black 100 m

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)