• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 10856 Speaker cable 100 m

1/2
Image similar
Product type
Speaker cable
No. of leads
2 x
Content
100 m
AWG max.
24
Outside Ø
6.40 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.90)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Outside Ø

6.40 mm

Content

100 m

AWG max.

24

Packaged

Yes

Shielded

No

Manufacturer part #

10856

Type

CMK 222 VIOLET 100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3363871 Cordial 10856 Speaker cable 100 m

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)