• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 14841 Jack / RCA Audio/phono Cable [2x Jack plug 6.3 mm (mono) - 2x RCA plug (phono)] 3 m Black PVC coating, Twi

1/6
Product type
Audio/phono Cable
Connection type
Jack
RCA
Type A
Jack plug 6.3 mm (mono)
Type B
RCA plug (phono)
Cable length
3 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Assignment PC
Product type

Audio/phono Cable

Connection type

Jack

RCA

No. of A connectors

2 x

Type A

Jack plug 6.3 mm (mono)

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

3 m

Factory colour

Black

Connector version

straight

Cable features

PVC coating

Twin cable

Cable use

Audio/phono

Version

Cable

Audio channels

Mono

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364014 Cordial 14841 Jack / RCA Audio/phono Cable [2x Jack plug 6.3 mm (mono) - 2x RCA plug (phono)] 3 m Black PVC coating, Twi

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)