• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 14959 Current Cable extension 16 A Black 0.5 m H07RN-F 3G 2,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

CFCA FCB 25 TRUE 1

  • Conductor cross-section 3 x 2.50mm²
  • Meterware Titanex® H07RN-F 3G2.5
  • Sold by the meter in oil and flame-retardant according to IEC/EN 60332-1-2
  • Certified quality product according to VDE-guidelines
  • Power cable according to IEC EN 60799:2021
  • Transparent heat shrink tube for cable marking
  • Can be loaded with up to 250 V AC / 16A
  • Power quality connector in accordance with standards IEC 60320, UL50E, UL498, VDE, ENEC

Technical specifications

  • Wire cross-section 3 x 2.5 mm²
Product type

Current Cable extension

Version

Cable extension

Outlets

0

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

0.5 m

Operating voltage

Max. 250 V AC

Used at

Outdoors

Indoors

IP65

Factory colour

Black

Type

Titanex® heavy rubber cable with Power connector

Cable use

Current

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808766 Cordial 14959 Current Cable extension 16 A Black 0.5 m H07RN-F 3G 2,5 mm²

Description

The CFCA FCB 25 TRUE 1 plays an important role in the power supply of components like active loudspeakers and other professional stage hardware. With a conductor cross-section of 3x 2.50 mm² and the robust three-pin plug from the Neutrik® powerCON® TRUE1® series, a current capacity of up to 16A is guaranteed.

The Titanex® H07RN-F rubber cable is the best choice for outdoor events. This robust rubber cable, also known as "heavy rubber cable", meets the highest demands in terms of flexibility and reliability.

In addition, transparent heat shrink sleeves enable individual identification at both ends.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)