• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CIK 122 Rot 100 Instrument lead 1 x 0.22 mm² + 1 x 0.22 mm² Red Sold per metre

Image similar
Product type
Instrument lead
No. of leads
1 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
1 x
Cross section (each core) (part 2)
0.22 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Instrument cable High Performance CIK 122

  • Stage-suited
  • Symbol image for Cordial CIK 122 Rot 100 Instrument lead 1 x 0.22 mm² + 1 x 0.22 mm² Red Sold per metre

Technical specifications

  • Conductor resistance: 85 Ω/km
Product type

Instrument lead

No. of leads

1 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

1 x 0.22 mm² + 1 x 0.22 mm²

Cable features

Shielded

Twin shield

highly flexible

Outside Ø

6.10 mm

Factory colour

Red

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

CIK 122 Rot 100

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

7 x 0.20 mm

Core layout

7 x 0.20 mm

Type

CIK 122

Max. length sold by the metre

100 m

Cable type

CIK 122

Type

CIK 122

Cross section

1 x 22 mm²

Core resistance

85 Ω/km

Documents & Downloads

Datasheet

Datasheet 732283 Cordial CIK 122 Rot 100 Instrument lead 1 x 0.22 mm² + 1 x 0.22 mm² Red Sold per metre

User & Safety Instructions

User & Safety Instructions 732283 Cordial CIK 122 Rot 100 Instrument lead 1 x 0.22 mm² + 1 x 0.22 mm² Red Sold per metre

Description

A pioneering design: Double shielded against stray by a flexible spiral shield with underlying intermediate sheath of electrically conductive plastic. Moreover poor capacity as Head of PE insulation for detailed high frequency response. Highly flexible and robust with a thick, flexible PVC jacket that cable meets the requirements of the harsh everyday life as a stage keyboard, line and guitar cable.

What kind of AV Cables (By the Metre) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)