• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CIM 0.3 MV Microphone cable 2 x 0.22 mm² Black 1 pc(s)

Product type
Microphone cable
No. of leads
2 x
Cross section (each core)
0.22 mm²
Content
1 pc(s)
AWG max.
24
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cordial CIM 0.3 MV audio cable 0.3 m XLR (3-pin) 6.35 mm black

  • 0.3 m
  • XLR (3-pin) plug
  • 6.35 mm plug
  • Black

Technical specifications

  • MV cable length – 0.3 m.
Product type

Microphone cable

No. of leads

2 x

Cross section (each core)

0.22 mm²

Cross section

2 x 0.22 mm²

Outside Ø

5.9

Factory colour

Black

Content

1 pc(s)

AWG max.

24

Sold per metre

No

Shielded

Yes

Manufacturer part #

CIM 0.3 MV

Insulation material

PVC

Core layout

28 x 0.10 mm plain Cu

Type

CIM 0,3 MV

Cable length

0.3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808774 Cordial CIM 0.3 MV Microphone cable 2 x 0.22 mm² Black 1 pc(s)

Description

The CIM MV microphone cable is used for symmetrical transmission of audio signals for example from drum machines, interfaces and audio workstations directly to studio monitors or other mixers with symmetrical XLR inputs.

Neutrik® has developed the Rean SILVER® XLR male and 6.3 mm stereo jack plug in discreet black. In combination with our Essentials Cable 1 meter of the meter, this cable offers a conductor cross-section of 0.22 mm2 (AWG 24) and a spiral shielding made of plain Cu-wires. It is specially flexible through the single-strand structure (28 x 0.10 mm) and allows good winding.

In many respects, the CIM MV is the more favorable alternative to the CPM MV, but the capacitance values (conductor/conductor) are higher, so that attenuations in the signal are possible just over long distances.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)