• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CIM 0.6 FV Microphone cable 2 x 0.22 mm² Black 1 pc(s)

Product type
Microphone cable
No. of leads
2 x
Cross section (each core)
0.22 mm²
Content
1 pc(s)
AWG max.
24
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cordial CIM 0.6 FV audio-cable 0.6 m XLR (3-pin) 6.35 mm black

  • 0.6 m
  • XLR (3-pin) plug
  • 6.35 mm socket
  • Black

Technical specifications

  • FV cable length – 0.6 m.
Product type

Microphone cable

No. of leads

2 x

Cross section (each core)

0.22 mm²

Cross section

2 x 0.22 mm²

Outside Ø

5.9

Factory colour

Black

Content

1 pc(s)

AWG max.

24

Sold per metre

No

Shielded

Yes

Manufacturer part #

CIM 0.6 FV

Insulation material

PVC

Core layout

28 x 0.10 mm plain Cu

Type

CIM 0,6 FV

Cable length

0.6 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808775 Cordial CIM 0.6 FV Microphone cable 2 x 0.22 mm² Black 1 pc(s)

Description

The CIM FV microphone cable is used for the symmetrical transmission of audio signals from, for example, a microphone or a multi-core to stereo inputs from audio interfaces, mixers or audio workstations.

Neutrik® has developed these Rean SILVER® XLR female and 6.3 mm stereo jack connectors in a discreet black. Combined with the Essentials Cable 1 Meter by the meter, this cable offers a conductor cross-section of 0.22 mm2 (AWG 24) as well as a spiral shielding made of blank Cu-wires. It is particularly flexible thanks to the single-strand structure (28 x 0.10 mm) and can therefore be wound well.

In many respects, the CIM FV is the more favorable alternative to the CPM FV, but the capacitance values (conductor/conductor) are higher, so that attenuations in the signal are possible just over long distances.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)