• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cosori DualBlaze TwinFry 10 l App-controlled, dishwasher proof, Grill function Black, Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cosori DualBlaze TwinFry black | Hot air fryer | 10L capacity (2 x 5L) | 2 top and bottom heating elements each

  • 10L capacity (2 x 5L)
  • 2 heating elements each above and below
  • Sync function
  • Can be controlled with VeSync APP
  • Dishwasher safe parts

Technical specifications

Factory colour

Black

Silver

Capacity

10 l

Max. temperature

240 °C

Kitchen appliances features

App-controlled

dishwasher proof

Grill function

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789044 Cosori DualBlaze TwinFry 10 l App-controlled, dishwasher proof, Grill function Black, Silver

Description

With the Cosori DualBlaze TwinFry, you can enjoy twice the fritting pleasure and save valuable time in the kitchen. Experience the freedom to prepare two different dishes at the same time – perfect for families or guests who love variety. The innovative double design with two separate Teflon-coated baskets and a generous capacity of 10 liters makes this possible.

With the touch-sensitive LED control, you can easily choose between six programs, including roasting, baking, grilling and even dehydration. The temperature can be adjusted continuously from 35 to 240 °C, so that your food always reaches exactly as desired. The digital remaining time display and automatic cut-off provide safety and comfort.

Whether it's crispy fries on the one hand and delicate vegetables on the other or a juicy steak next to a fresh salad - the possibilities are manifold. The removable, dishwasher-proof trays make cleaning easy, while non-slip feet ensure stability The heat-insulated casing protects you against burns and emphasizes the high-quality processing.

Trust in Cosori, a brand with many satisfied customers worldwide who value quality and innovation. Get the Cosori DualBlaze TwinFry now and easily create delicious meals for you and your loved ones!

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)