• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coupler module 24, 24 V AC, V DC (max) 1 change-over Metz Connect 11070013 1 pc(s)

Product type
Coupler module
Max. operating voltage
24 V AC
24 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Type
11070013
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Coupler component KRA-F8/21, 1 changer, 24 V AC/DC

  • Interface technologyInterface componentCoupling RelaysRelay couplersCoupling componentRelay moduleSwitching relay.Interface ModulesElectromechanicalBTR relaysBTR Netcom

Technical specifications

Product type

Coupler module

Type

11070013

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Connection

Spring-loaded terminal

IP20

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

11.20 mm

Height

87.50 mm

Depth

60 mm

Dim

(L x W x H) 87.5 x 11.20 x 87.50 mm

Content

1 pc(s)

Weight

43 g

Factory colour

Grey

Length

87.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860495 Coupler module 24, 24 V AC, V DC (max) 1 change-over Metz Connect 11070013 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860495 Coupler module 24, 24 V AC, V DC (max) 1 change-over Metz Connect 11070013 1 pc(s)

Description

Coupling components are used for safe potential separation between logic and load. Connection with spring-cage terminals (push-in), additional terminals for jumper, test contacts for each terminal, secure separation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)