• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coupler module 24, 24 V AC, V DC (max) 1 maker Metz Connect 11061313 1 pc(s)

Product type
Coupler module
Functions
Monostable
Max. operating voltage
24 V AC
24 V DC
Contact type
1 maker
Switching voltage (max.)
24 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface module KRA-M4/1, 1 closer, 24 V AC/DC

  • Interface technologyInterface componentCoupling RelaysRelay couplersCoupling componentRelay moduleSwitching relay.Interface ModulesElectromechanicalBTR Netcom

Technical specifications

Product type

Coupler module

Type

11061313

Functions

Monostable

Features

+ LED

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Switch-on current

8 A

Contact type

1 maker

Switching voltage (max.)

24 V DC/AC

Connection

Screw terminal

IP40

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

11.20 mm

Height

61.30 mm

Depth

43 mm

Dim

(L x W x H) 26.2 x 11.20 x 61.30 mm

Content

1 pc(s)

Weight

45 g

Factory colour

Grey

Length

26.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860501 Coupler module 24, 24 V AC, V DC (max) 1 maker Metz Connect 11061313 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860501 Coupler module 24, 24 V AC, V DC (max) 1 maker Metz Connect 11061313 1 pc(s)

Description

Coupling components are used for safe potential separation between logic and load. Connection with screw terminals, compact series, integrated protective circuit, secure separation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)