• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover segment DS-ST 4/2,5 3032156 Phoenix Contact

Image similar
Packaging type
Package
Manufacturer part #
3032156
Industrial packaging
Yes
Content
10 pc(s)
Material
Insulant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.28 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover segment DS-ST 4/2,5

  • DS-ST4/2.5
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Manufacturer part #

3032156

Industrial packaging

Yes

Content

10 pc(s)

Material

Insulant

Height

36.5 mm

Length

72 mm

Type

DS-ST 4/2,5

Documents & Downloads

Datasheet

Datasheet 584599 Cover segment DS-ST 4/2,5 3032156 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584599 Cover segment DS-ST 4/2,5 3032156 Phoenix Contact

Description

Cover segment, Length: 72 mm, Height: 36.5 mm, Color: gray

More interesting products

(*All information is plus legal VAT)