• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-MBK 5/E-T 1413706 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W) 28 mm x 1 mm
Manufacturer part #
1413706
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.70 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-MBK 5/E-T

  • D-MBK5/E-T
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Dim

(L x W) 28 mm x 1 mm

Manufacturer part #

1413706

Industrial packaging

Yes

Content

50 pc(s)

Width

1 mm

Length

28 mm

Type

D-MBK 5/E-T

Documents & Downloads

Datasheet

Datasheet 589466 End cover D-MBK 5/E-T 1413706 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589466 End cover D-MBK 5/E-T 1413706 Phoenix Contact

Description

End cover, Length: 28 mm, Width: 1 mm, Color: gray

More interesting products

(*All information is plus legal VAT)