• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-MZB 1,5-NS35 BU 3024436 Phoenix Contact

Packaging type
Package
Factory colour
Blue
Dim
(L x W) 42.7 mm x 4 mm
Manufacturer part #
3024436
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.26 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-MZB 1,5-NS35 BU

  • D-MZB 1.5-NS 35 BU
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Factory colour

Blue

Dim

(L x W) 42.7 mm x 4 mm

Manufacturer part #

3024436

Industrial packaging

Yes

Content

50 pc(s)

Width

4 mm

Length

42.7 mm

Type

D-MZB 1,5-NS35 BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587201 End cover D-MZB 1,5-NS35 BU 3024436 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587201 End cover D-MZB 1,5-NS35 BU 3024436 Phoenix Contact

Description

End cover, Length: 42.7 mm, Width: 4 mm, Color: blue

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)